+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64272

Hub USB; USB A socket,USB A plug,USB C socket x4,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
64272
TME Symbol:
DELOCK-64272

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.5m
Enclosure material
metal
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A plug
  • USB A socket
  • USB C plug
  • USB C socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight34 g
Certificates
EAN code4043619642724
See other products in this category: Computer Adapters DELOCK,
*
64272
0 in TME stock
Net price for quantities from 1 pcs - 35.11 EURGross price for quantities from 1 pcs - 35.11 EUR
Net price for quantities from 3 pcs - 29.57 EURGross price for quantities from 3 pcs - 29.57 EUR
Net price for quantities from 5 pcs - 25.86 EURGross price for quantities from 5 pcs - 25.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.