+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64273

Hub USB; USB A socket x7,USB A plug,USB C plug; silver; 0.5m


Manufacturer: DELOCK

Manufacturer part number:
64273
TME Symbol:
DELOCK-64273

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
7
Cable length
0.5m
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A plug
  • USB A socket x7
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight68.3 g
Certificates
EAN code4043619642731
See other products in this category: Computer Adapters DELOCK,
*
64273
2 in TME stock
Net price for quantities from 1 pcs - 30.55 USDGross price for quantities from 1 pcs - 30.55 USD
Net price for quantities from 3 pcs - 25.73 USDGross price for quantities from 3 pcs - 25.73 USD
Net price for quantities from 5 pcs - 22.51 USDGross price for quantities from 5 pcs - 22.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.