+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64274

Hub USB; USB A socket x3,USB C plug; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
64274
TME Symbol:
DELOCK-64274

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
3
Data transfer rate
10Gbps
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x3
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight11 g
Certificates
EAN code4043619642748
See other products in this category: Computer Adapters DELOCK,
*
64274
0 in TME stock
Net price for quantities from 1 pcs - 17.72 USDGross price for quantities from 1 pcs - 17.72 USD
Net price for quantities from 3 pcs - 14.92 USDGross price for quantities from 3 pcs - 14.92 USD
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.