+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64306

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 2.0; black


Manufacturer: DELOCK

Manufacturer part number:
64306
TME Symbol:
DELOCK-64306

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 2.0
PC accessories features
chipset RTL8152
Colour
black
Standard
IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX
Cable length
0.11m
Insulation colour
black
Software
compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100Mbps
  • Fast Ethernet
  • full duplex
  • MDI-X
Gross weight23 g
Certificates
EAN code4043619643066
See other products in this category: Computer Adapters DELOCK,
*
64306
0 in TME stock
Net price for quantities from 1 pcs - 16.01 EURGross price for quantities from 1 pcs - 16.01 EUR
Net price for quantities from 3 pcs - 13.48 EURGross price for quantities from 3 pcs - 13.48 EUR
Net price for quantities from 5 pcs - 11.80 EURGross price for quantities from 5 pcs - 11.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.