+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64322

Hub USB; USB C socket x4,USB C plug; PnP; black; 10Gbps; plastic


Manufacturer: DELOCK

Manufacturer part number:
64322
TME Symbol:
DELOCK-64322

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
10Gbps
Enclosure material
plastic
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight33 g
Certificates
EAN code4043619643226
See other products in this category: Computer Adapters DELOCK,
*
64322
0 in TME stock
Net price for quantities from 1 pcs - 38.29 USDGross price for quantities from 1 pcs - 38.29 USD
Net price for quantities from 3 pcs - 32.25 USDGross price for quantities from 3 pcs - 32.25 USD
Net price for quantities from 5 pcs - 28.22 USDGross price for quantities from 5 pcs - 28.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.