+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64326

Hub USB; DC socket,USB A socket x6,USB C socket x2; grey; metal


Manufacturer: DELOCK

Manufacturer part number:
64326
TME Symbol:
DELOCK-64326

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
9
Data transfer rate
10Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x6
  • USB C socket x2
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB cable
Gross weight371.61 g
Certificates
EAN code4043619643264
See other products in this category: Computer Adapters DELOCK,
*
64326
3 in TME stock
Net price for quantities from 1 pcs - 89.69 USDGross price for quantities from 1 pcs - 89.69 USD
Net price for quantities from 3 pcs - 75.53 USDGross price for quantities from 3 pcs - 75.53 USD
Net price for quantities from 5 pcs - 66.08 USDGross price for quantities from 5 pcs - 66.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.