+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64335

Hub USB; USB A socket x5,USB A plug,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
64335
TME Symbol:
DELOCK-64335

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
transparent
Number of ports
4
Data transfer rate
5Gbps
Enclosure material
plastic
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A plug
  • USB A socket x5
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight51 g
Certificates
EAN code4043619643356
See other products in this category: Computer Adapters DELOCK,
*
64335
0 in TME stock
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 3 pcs - 27.83 USDGross price for quantities from 3 pcs - 27.83 USD
Net price for quantities from 5 pcs - 24.36 USDGross price for quantities from 5 pcs - 24.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.