+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65529

Card reader: memory; OTG; LED status indicator; black


Manufacturer: DELOCK

Manufacturer part number:
65529
TME Symbol:
DELOCK-65529

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
OTG
Kind of card
microSD, microSDHC, microSDXC, MMC, MMC micro, MS, MS Duo, MS Micro, MS Pro, MS Pro Duo, MS Pro-HG, MS XC-HG, RS MMC, SD, SDHC, SDXC, T-Flash
PC accessories features
LED status indicator
Colour
black
Communication with PC
USB
Cable/adapter structure
  • DC socket
  • M2
  • microSD
  • MS
  • SD
  • USB A socket x3
  • USB B micro plug
Kit contents
  • card reader
  • USB power cable
  • user's manual
Gross weight36 g
Certificates
EAN code4043619655298
See other products in this category: Computer Adapters DELOCK,
*
65529
0 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 3 pcs - 12.96 USDGross price for quantities from 3 pcs - 12.96 USD
Net price for quantities from 5 pcs - 11.35 USDGross price for quantities from 5 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.