+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65964

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
65964
TME Symbol:
DELOCK-65964

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
Colour
black
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB A plug
PC accessories features
  • LED status indicator
  • PnP
Gross weight7 g
Certificates
EAN code4043619659647
See other products in this category: Computer Adapters DELOCK,
*
65964
0 in TME stock
Net price for quantities from 1 pcs - 21.83 EURGross price for quantities from 1 pcs - 21.83 EUR
Net price for quantities from 3 pcs - 18.39 EURGross price for quantities from 3 pcs - 18.39 EUR
Net price for quantities from 5 pcs - 16.09 EURGross price for quantities from 5 pcs - 16.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.