+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67128

PC extension card: sound; Jack 3.5mm 3pin socket x2,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
67128
TME Symbol:
DELOCK-67128

Specification

Manufacturer
DELOCK
Type of PC extension card
sound
Version
USB 2.0
PC accessories features
PnP
Colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB C plug
Gross weight6 g
Certificates
EAN code4043619671281
See other products in this category: Computer Adapters DELOCK,
*
67128
0 in TME stock
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 10.82 EUR
Net price for quantities from 3 pcs - 9.11 EURGross price for quantities from 3 pcs - 9.11 EUR
Net price for quantities from 5 pcs - 7.97 EURGross price for quantities from 5 pcs - 7.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.