+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67321

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.8m; black


Manufacturer: DELOCK

Manufacturer part number:
67321
TME Symbol:
DELOCK-67321

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1.8m
Insulation colour
black
Version
USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows 11, Windows Server 2012 R2, Windows Server 2016
Connector colour
black
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight107.45 g
Certificates
EAN code4043619673216
See other products in this category: Computer cables and adapters DELOCK,
*
67321
3 in TME stock
Net price for quantities from 1 pcs - 26.51 EURGross price for quantities from 1 pcs - 26.51 EUR
Net price for quantities from 10 pcs - 21.90 EURGross price for quantities from 10 pcs - 21.90 EUR
Net price for quantities from 30 pcs - 19.59 EURGross price for quantities from 30 pcs - 19.59 EUR
Net price for quantities from 50 pcs - 16.14 EURGross price for quantities from 50 pcs - 16.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.