+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81221

Cable; USB 2.0; USB A plug,USB C plug; gold-plated; 0.5m; blue


Manufacturer: DELOCK

Manufacturer part number:
81221
TME Symbol:
DELOCK-81221

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
blue
Core diameter
22AWG, 28AWG
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Cable external diameter
4mm
Max. operating current
3A
Connector colour
blue
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight20.9 g
Certificates
EAN code4043619812219
See other products in this category: USB cables and adapters DELOCK,
*
81221
8 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 20 pcs - 5.39 USDGross price for quantities from 20 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.