+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81521

Cable; USB 2.0; gold-plated; 5m; black; 24AWG,28AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
81521
TME Symbol:
DELOCK-81521

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
5m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A double sided socket
  • USB B micro reversible plug
Gross weight139 g
Certificates
EAN code4043619815210
See other products in this category: USB cables and adapters DELOCK,
*
81521
0 in TME stock
Net price for quantities from 1 pcs - 13.98 EURGross price for quantities from 1 pcs - 13.98 EUR
Net price for quantities from 5 pcs - 12.15 EURGross price for quantities from 5 pcs - 12.15 EUR
Net price for quantities from 10 pcs - 10.80 EURGross price for quantities from 10 pcs - 10.80 EUR
Net price for quantities from 20 pcs - 9.54 EURGross price for quantities from 20 pcs - 9.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.