+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82001

Cable; Centronics 36pin plug,USB A plug; 0.8m; USB 1.1


Manufacturer: DELOCK

Manufacturer part number:
82001
TME Symbol:
DELOCK-82001

Specification

Manufacturer
DELOCK
Type of connection cable
USB- Centronics
Cable length
0.8m
Version
USB 1.1
Cable/adapter structure
  • Centronics 36pin plug
  • USB A plug
Gross weight52 g
Certificates
EAN code4043619820016
See other products in this category: Computer cables and adapters DELOCK,
*
82001
0 in TME stock
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 10 pcs - 16.43 USDGross price for quantities from 10 pcs - 16.43 USD
Net price for quantities from 30 pcs - 14.70 USDGross price for quantities from 30 pcs - 14.70 USD
Net price for quantities from 50 pcs - 12.11 USDGross price for quantities from 50 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.