+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83021

Cable; DC 5,5/2,1 plug x3,DC 5,5/2,1 socket; straight; black

Manufacturer: DELOCK

Manufacturer part number:
83021
TME Symbol:
DELOCK-83021

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
24V
Max. operating current
5A
Cable length
0.5m
Core diameter
20AWG, 24AWG
Connector colour
black
Cable/adapter structure
  • DC 5,5/2,1 plug x3
  • DC 5,5/2,1 socket
Gross weight25 g
Certificates
EAN code4043619830213
See other products in this category: DC Power Cords DELOCK,
*
83021
0 in TME stock
Net price for quantities from 1 pcs - 5.60 GBPGross price for quantities from 1 pcs - 5.60 GBP
Net price for quantities from 5 pcs - 4.84 GBPGross price for quantities from 5 pcs - 4.84 GBP
Net price for quantities from 10 pcs - 4.33 GBPGross price for quantities from 10 pcs - 4.33 GBP
Net price for quantities from 20 pcs - 3.82 GBPGross price for quantities from 20 pcs - 3.82 GBP
No. of pieces (Multiplicity: 1)