+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86708

Cable; USB 2.0; Apple Lightning plug,USB A plug,USB C plug x2

Manufacturer: DELOCK

Manufacturer part number:
86708
TME Symbol:
DELOCK-86708

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
22AWG
Enclosure material
metal
Braid material
textile
Rated voltage
5V
Max. operating current
3A
Connector colour
red
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB C plug x2
Gross weight15 g
Certificates
EAN code4043619867080
See other products in this category: USB cables and adapters DELOCK,
*
86708
0 in TME stock
Net price for quantities from 1 pcs - 11.00 EURGross price for quantities from 1 pcs - 11.00 EUR
Net price for quantities from 5 pcs - 9.51 EURGross price for quantities from 5 pcs - 9.51 EUR
Net price for quantities from 10 pcs - 8.50 EURGross price for quantities from 10 pcs - 8.50 EUR
Net price for quantities from 20 pcs - 7.50 EURGross price for quantities from 20 pcs - 7.50 EUR
No. of pieces (Multiplicity: 1)