+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87731

Hub USB; USB 3.0; 10/100/1000Mbps; white; Number of ports: 5


Manufacturer: DELOCK

Manufacturer part number:
87731
TME Symbol:
DELOCK-87731

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.0
Interface
10/100/1000Mbps
Colour
white
Number of ports
5
Cable length
0.14m
Insulation colour
white
Support
3D, 4K, Full HD 1080p, QHD 1440p, UHD 2160p
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • D-Sub 15pin port
  • HDMI socket
  • RJ45 socket
  • USB A socket
  • USB C plug
  • USB C socket
  • VGA female
Gross weight25 g
Certificates
EAN code4043619877317
See other products in this category: Computer Adapters DELOCK,
*
87731
0 in TME stock
Net price for quantities from 1 pcs - 89.69 USDGross price for quantities from 1 pcs - 89.69 USD
Net price for quantities from 3 pcs - 75.53 USDGross price for quantities from 3 pcs - 75.53 USD
Net price for quantities from 5 pcs - 66.08 USDGross price for quantities from 5 pcs - 66.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.