+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87735

Hub USB; USB 3.1 Gen 1; 10/100/1000Mbps; grey; Number of ports: 9


Manufacturer: DELOCK

Manufacturer part number:
87735
TME Symbol:
DELOCK-87735

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
Interface
10/100/1000Mbps
Colour
grey
Number of ports
9
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
0.1kW
Insulation colour
black
Support
3D, 4K, Full HD 1080p, UHD 2160p
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • D-Sub 15pin port
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
  • VGA female
Gross weight129 g
Certificates
EAN code4043619877355
See other products in this category: Computer Adapters DELOCK,
*
87735
0 in TME stock
Net price for quantities from 1 pcs - 124.92 EURGross price for quantities from 1 pcs - 124.92 EUR
Net price for quantities from 3 pcs - 105.20 EURGross price for quantities from 3 pcs - 105.20 EUR
Net price for quantities from 5 pcs - 92.05 EURGross price for quantities from 5 pcs - 92.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.