+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87742

Hub USB; HDMI socket,RJ45 socket,USB A socket x3,USB C socket


Manufacturer: DELOCK

Manufacturer part number:
87742
TME Symbol:
DELOCK-87742

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
PC accessories features
LED status indicator
Colour
grey
Number of ports
6
Standard
Power Delivery 3.0
Power
87W
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C socket
Gross weight30 g
Certificates
EAN code4043619877423
See other products in this category: Computer Adapters DELOCK,
*
87742
0 in TME stock
Net price for quantities from 1 pcs - 102.11 USDGross price for quantities from 1 pcs - 102.11 USD
Net price for quantities from 3 pcs - 85.99 USDGross price for quantities from 3 pcs - 85.99 USD
Net price for quantities from 5 pcs - 75.24 USDGross price for quantities from 5 pcs - 75.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.