+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87746

Hub USB; USB 3.2 Gen 2,with switch; LED status indicator; black


Manufacturer: DELOCK

Manufacturer part number:
87746
TME Symbol:
DELOCK-87746

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2, with switch
PC accessories features
LED status indicator
Colour
black
Number of ports
12
Standard
Power Delivery 3.0
Power
85W
Support
4K, Full HD 1080p, HDCP, HDCP 1.4, HDR, MST, UHD 2160p
Cable/adapter structure
  • DC socket
  • DisplayPort socket x2
  • HDMI socket
  • Jack 3.5mm 4pin socket
  • RJ45 socket
  • USB A socket x3
  • USB C socket x2
Kit contents
  • docking station
  • power supply
  • USB C - USB C cable
  • user's manual
Gross weight650 g
Certificates
EAN code4043619877461
See other products in this category: Computer Adapters DELOCK,
*
87746
0 in TME stock
Net price for quantities from 1 pcs - 327.08 EURGross price for quantities from 1 pcs - 327.08 EUR
Net price for quantities from 3 pcs - 275.44 EURGross price for quantities from 3 pcs - 275.44 EUR
Net price for quantities from 5 pcs - 241.00 EURGross price for quantities from 5 pcs - 241.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.