+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87752

Hub USB; USB 3.2 Gen 1; microSD,SD; LED status indicator; grey


Manufacturer: DELOCK

Manufacturer part number:
87752
TME Symbol:
DELOCK-87752

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Kind of card
microSD, SD
PC accessories features
LED status indicator
Colour
grey
Number of ports
7
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Support
4K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • USB A socket x2
  • USB C plug x2
  • USB C socket x2
Kit contents
  • docking station
  • user's manual
Gross weight15 g
Certificates
EAN code4043619877522
See other products in this category: Computer Adapters DELOCK,
*
87752
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.24 USDGross price for quantities from 1 pcs - 60.24 USD
Net price for quantities from 3 pcs - 50.72 USDGross price for quantities from 3 pcs - 50.72 USD
Net price for quantities from 5 pcs - 44.39 USDGross price for quantities from 5 pcs - 44.39 USD