+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87753

Hub USB; USB 3.2 Gen 1; LED status indicator; grey; metal; 100W


Manufacturer: DELOCK

Manufacturer part number:
87753
TME Symbol:
DELOCK-87753

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
PC accessories features
LED status indicator
Colour
grey
Number of ports
5
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Support
4K, UHD 2160p
Cable/adapter structure
  • HDMI socket x2
  • USB A socket x3
  • USB C plug x2
  • USB C socket
Kit contents
  • docking station
  • user's manual
Gross weight15 g
Certificates
EAN code4043619877539
See other products in this category: Computer Adapters DELOCK,
*
87753
0 in TME stock
Net price for quantities from 1 pcs - 83.77 EURGross price for quantities from 1 pcs - 83.77 EUR
Net price for quantities from 3 pcs - 70.54 EURGross price for quantities from 3 pcs - 70.54 EUR
Net price for quantities from 5 pcs - 61.72 EURGross price for quantities from 5 pcs - 61.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.