+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87764

Switch Ethernet; DC socket,RJ45 socket,RJ45 PoE socket x4

Manufacturer: DELOCK

Manufacturer part number:
87764
TME Symbol:
DELOCK-87764

Specification

Manufacturer
DELOCK
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 PoE socket x4, RJ45 socket
Interface
Gigabit Ethernet
PC accessories features
LED status indicator
Colour
black
Standard
IEEE 802.3af/at
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Kit contents
  • mains cable
  • power supply
Gross weight120 g
Certificates
EAN code4043619877645
See other products in this category: Computer Adapters DELOCK,
*
87764
0 in TME stock
Net price for quantities from 1 pcs - 110.15 EURGross price for quantities from 1 pcs - 110.15 EUR
Net price for quantities from 3 pcs - 92.76 EURGross price for quantities from 3 pcs - 92.76 EUR
Net price for quantities from 5 pcs - 81.16 EURGross price for quantities from 5 pcs - 81.16 EUR
No. of pieces (Multiplicity: 1)