+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87773

Hub USB; USB 3.2 Gen 1; black; Number of ports: 8; 0.1m; 100W

Manufacturer: DELOCK

Manufacturer part number:
87773
TME Symbol:
DELOCK-87773

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
black
Number of ports
8
Standard
Power Delivery 3.0
Cable length
0.1m
Power
0.1kW
Insulation colour
black
Support
3D, 4K, Full HD 1080p, MST, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket
  • USB A socket x2
  • USB C plug
  • USB C socket x3
  • VGA female
Gross weight45 g
Certificates
EAN code4043619877737
See other products in this category: Computer Adapters DELOCK,
*
87773
0 in TME stock
Net price for quantities from 1 pcs - 128.67 EURGross price for quantities from 1 pcs - 128.67 EUR
Net price for quantities from 3 pcs - 108.36 EURGross price for quantities from 3 pcs - 108.36 EUR
Net price for quantities from 5 pcs - 94.81 EURGross price for quantities from 5 pcs - 94.81 EUR
No. of pieces (Multiplicity: 1)