+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87777

Hub USB; USB 3.2 Gen 2; microSD,SD; grey; Number of ports: 12

Manufacturer: DELOCK

Manufacturer part number:
87777
TME Symbol:
DELOCK-87777

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Kind of card
microSD, SD
Colour
grey
Number of ports
12
Standard
Power Delivery 3.0
Power
60W
Support
8K, CTIA, HDCP, HDCP 2.2, HDR, MST, OMTP, UHD 2160p, UHD 4320p
Cable/adapter structure
  • DC socket
  • DisplayPort socket x2
  • Jack 3.5mm 4pin socket
  • memory card reader
  • RJ45 socket
  • USB A socket x3
  • USB C socket x2
Kit contents
  • docking station
  • power supply
  • USB C - USB C cable
  • user's manual
Gross weight928 g
Certificates
EAN code4043619877775
See other products in this category: Computer Adapters DELOCK,
*
87777
0 in TME stock
Net price for quantities from 1 pcs - 301.72 EURGross price for quantities from 1 pcs - 301.72 EUR
Net price for quantities from 3 pcs - 254.07 EURGross price for quantities from 3 pcs - 254.07 EUR
Net price for quantities from 5 pcs - 222.31 EURGross price for quantities from 5 pcs - 222.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.