+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87804

Hub USB; grey; Number of ports: 5; Standard: Power Delivery 3.0

Manufacturer: DELOCK

Manufacturer part number:
87804
TME Symbol:
DELOCK-87804

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
5
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
0.1kW
Insulation colour
black, grey
Support
8K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 4320p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight45 g
Certificates
EAN code4043619878048
See other products in this category: Computer Adapters DELOCK,
*
87804
0 in TME stock
Net price for quantities from 1 pcs - 78.61 EURGross price for quantities from 1 pcs - 78.61 EUR
Net price for quantities from 3 pcs - 66.20 EURGross price for quantities from 3 pcs - 66.20 EUR
Net price for quantities from 5 pcs - 57.93 EURGross price for quantities from 5 pcs - 57.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.