+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88271

Hub USB; LED status indicator; black,grey; Number of ports: 9


Manufacturer: DELOCK

Manufacturer part number:
88271
TME Symbol:
DELOCK-88271

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
LED status indicator
Colour
black, grey
Number of ports
9
Standard
Power Delivery 3.0
Power
85W
Support
4K, HDCP, HDCP 1.4, HDCP 2.2, HDR, MST, UHD 2160p
Cable/adapter structure
  • HDMI socket x2
  • RJ45 socket
  • USB A socket x3
  • USB C socket x3
Kit contents
  • docking station
  • USB C - USB C cable
  • user's manual
Gross weight160 g
Certificates
EAN code4043619882717
See other products in this category: Computer Adapters DELOCK,
*
88271
0 in TME stock
Net price for quantities from 1 pcs - 128.09 USDGross price for quantities from 1 pcs - 128.09 USD
Net price for quantities from 3 pcs - 107.87 USDGross price for quantities from 3 pcs - 107.87 USD
Net price for quantities from 5 pcs - 94.38 USDGross price for quantities from 5 pcs - 94.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.