+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91000

Card reader: memory; CF,SD,USB C plug; USB 3.2 Gen 2; grey; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
91000
TME Symbol:
DELOCK-91000

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 2
Kind of card
CFexpress 2.0 type B, SD Express
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • CF
  • SD
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight71 g
Certificates
EAN code4043619910007
See other products in this category: Computer Adapters DELOCK,
*
91000
0 in TME stock
Net price for quantities from 1 pcs - 153.30 USDGross price for quantities from 1 pcs - 153.30 USD
Net price for quantities from 3 pcs - 129.09 USDGross price for quantities from 3 pcs - 129.09 USD
Net price for quantities from 5 pcs - 112.96 USDGross price for quantities from 5 pcs - 112.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.