+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91013

Card reader: memory; CF,SD,USB A plug,USB C socket,USB C plug

Manufacturer: DELOCK

Manufacturer part number:
91013
TME Symbol:
DELOCK-91013

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
CFexpress 2.0 type B, SD
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • CF
  • SD
  • USB A plug
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • USB C - USB A adapter
  • USB C - USB C cable
  • user's manual
Gross weight70 g
Certificates
EAN code4043619910137
See other products in this category: Computer Adapters DELOCK,
*
91013
0 in TME stock
Net price for quantities from 1 pcs - 65.10 EURGross price for quantities from 1 pcs - 65.10 EUR
Net price for quantities from 3 pcs - 54.82 EURGross price for quantities from 3 pcs - 54.82 EUR
Net price for quantities from 5 pcs - 47.98 EURGross price for quantities from 5 pcs - 47.98 EUR
No. of pieces (Multiplicity: 1)