+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91014

Card reader: memory; microSD,SD,USB A plug,USB C plug; black

Manufacturer: DELOCK

Manufacturer part number:
91014
TME Symbol:
DELOCK-91014

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
microSD, SD
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • microSD
  • SD
  • USB A plug
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • case
  • user's manual
Gross weight31 g
Certificates
EAN code4043619910144
See other products in this category: Computer Adapters DELOCK,
*
91014
0 in TME stock
Net price for quantities from 1 pcs - 7.37 GBPGross price for quantities from 1 pcs - 7.37 GBP
Net price for quantities from 3 pcs - 6.21 GBPGross price for quantities from 3 pcs - 6.21 GBP
Net price for quantities from 5 pcs - 5.43 GBPGross price for quantities from 5 pcs - 5.43 GBP
No. of pieces (Multiplicity: 1)