+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91016

Card reader: memory; microSD,SD; PnP; grey; 10Gbps; 0.1m; 85W

Manufacturer: DELOCK

Manufacturer part number:
91016
TME Symbol:
DELOCK-91016

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
microSD, SD
PC accessories features
PnP
Colour
grey
Data transfer rate
10Gbps
Communication with PC
USB
Standard
Power Delivery
Cable length
0.1m
Power
85W
Cable/adapter structure
  • microSD
  • SD
  • USB A socket
  • USB C plug
  • USB C socket
Kit contents
  • card reader
  • user's manual
Gross weight32 g
Certificates
EAN code4043619910168
See other products in this category: Computer Adapters DELOCK,
*
91016
0 in TME stock
Net price for quantities from 1 pcs - 17.44 EURGross price for quantities from 1 pcs - 17.44 EUR
Net price for quantities from 3 pcs - 14.70 EURGross price for quantities from 3 pcs - 14.70 EUR
Net price for quantities from 5 pcs - 12.85 EURGross price for quantities from 5 pcs - 12.85 EUR
No. of pieces (Multiplicity: 1)