+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91018

Card reader: memory; microSD,SD,USB A socket,USB C socket; grey


Manufacturer: DELOCK

Manufacturer part number:
91018
TME Symbol:
DELOCK-91018

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
microSD, SD
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • microSD
  • SD
  • USB A socket
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight119.85 g
Certificates
EAN code4043619910182
See other products in this category: Computer Adapters DELOCK,
*
91018
2 in TME stock
Net price for quantities from 1 pcs - 43.93 EURGross price for quantities from 1 pcs - 43.93 EUR
Net price for quantities from 3 pcs - 36.99 EURGross price for quantities from 3 pcs - 36.99 EUR
Net price for quantities from 5 pcs - 32.37 EURGross price for quantities from 5 pcs - 32.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.