+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91602

Card reader: memory; microSD,MMC,SD,USB A plug; USB 2.0; black

Manufacturer: DELOCK

Manufacturer part number:
91602
TME Symbol:
DELOCK-91602

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 2.0
Kind of card
microSD, microSDHC, microSDXC, MMC Dual Voltage, MMC-I, MMC-II, MMC micro, MMC mobile, MMC plus, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Cable/adapter structure
  • microSD
  • MMC
  • SD
  • USB A plug
PC accessories features
  • hot swapping
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight12 g
Certificates
EAN code4043619916023
See other products in this category: Computer Adapters DELOCK,
*
91602
0 in TME stock
Net price for quantities from 1 pcs - 8.72 EURGross price for quantities from 1 pcs - 8.72 EUR
Net price for quantities from 3 pcs - 7.34 EURGross price for quantities from 3 pcs - 7.34 EUR
Net price for quantities from 5 pcs - 6.44 EURGross price for quantities from 5 pcs - 6.44 EUR
No. of pieces (Multiplicity: 1)