+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91740

Card reader: memory; microSD,MMC,MS,SD,USB C plug; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
91740
TME Symbol:
DELOCK-91740

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
microSD, microSDHC, miniSD, miniSDHC, MMC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, MS, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.15m
Cable/adapter structure
  • microSD
  • MMC
  • MS
  • SD
  • USB C plug
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight3 g
Certificates
EAN code4043619917402
See other products in this category: Computer Adapters DELOCK,
*
91740
0 in TME stock
Net price for quantities from 1 pcs - 20.32 EURGross price for quantities from 1 pcs - 20.32 EUR
Net price for quantities from 3 pcs - 17.10 EURGross price for quantities from 3 pcs - 17.10 EUR
Net price for quantities from 5 pcs - 14.98 EURGross price for quantities from 5 pcs - 14.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.