+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91745

Card reader: memory; CFast™,USB C plug; PnP; grey; 5Gbps; 0.08m


Manufacturer: DELOCK

Manufacturer part number:
91745
TME Symbol:
DELOCK-91745

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
CFast 2.0, CF Type I, CF Type II
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
80mm
Cable/adapter structure
  • CFast™
  • USB C plug
Kit contents
  • card reader
  • user's manual
Gross weight7 g
Certificates
EAN code4043619917457
See other products in this category: Computer Adapters DELOCK,
*
91745
0 in TME stock
Net price for quantities from 1 pcs - 60.66 USDGross price for quantities from 1 pcs - 60.66 USD
Net price for quantities from 3 pcs - 51.09 USDGross price for quantities from 3 pcs - 51.09 USD
Net price for quantities from 5 pcs - 44.70 USDGross price for quantities from 5 pcs - 44.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.