+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91759

Card reader: memory; USB 3.2 Gen 1; black; 5Gbps; 0.5m


Manufacturer: DELOCK

Manufacturer part number:
91759
TME Symbol:
DELOCK-91759

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
CF, CF Type I, CF Type II, HS MS, M2, Memory Stick XC, microSD, microSDHC, microSDXC, miniSD, miniSDHC, MMC, MMC 4.0, MMC-I, MMC-II, MMC mobile, MMC plus, MS, MS Duo, MS-Duo Magic Gate, MS-HG, MS Magic Gate, MS Pro, MS Pro Duo, MS Pro-HG, MS Pro-HG Duo, MS-Pro Magic Gate, MS XC-Duo, MS XC-HG Duo, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, XD
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.5m
Cable/adapter structure
  • 1x19 pin strips
  • CF
  • M2
  • microSD
  • MS
  • SD
  • USB A socket
  • xD
PC accessories features
  • hot swapping
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • mounting screws
  • user's manual
Gross weight196 g
Certificates
EAN code4043619917594
See other products in this category: Computer Adapters DELOCK,
*
91759
0 in TME stock
Net price for quantities from 1 pcs - 38.12 USDGross price for quantities from 1 pcs - 38.12 USD
Net price for quantities from 3 pcs - 32.09 USDGross price for quantities from 3 pcs - 32.09 USD
Net price for quantities from 5 pcs - 28.08 USDGross price for quantities from 5 pcs - 28.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.