+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.47mH | |
Operating current | 0.25A | |
Resistance | 1.7Ω | |
Tolerance | ±20% | |
Body dimensions | 7.6x7.6x5.1mm | |
Operating temperature | -40...85°C |