+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | Arduino | |
Microcontroller | ATmega1280 | |
Number of PWM channels | 15 | |
Number of analog inputs | 16 | |
Number of digital inputs | 54 | |
Manufacturer series | DFRduino | |
Information | product is not a working device, but only component | |
Modules features | Arduino Mega 1280 compatible | |
Alias | DFRduino Mega1280 |