+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0063

Display: LCD; 16x2; blue; 80x36mm; LED; Interface: I2C; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0063
TME Symbol:
DF-DFR0063

Specification

Manufacturer
DFROBOT
Type of display
LCD
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
80x36mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Interface
I2C
Display features
adjustable contrast
Operating voltage
5V DC
Information
product is not a working device, but only component
Gross weight54.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
*
DFR0063
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.76 USDGross price for quantities from 1 pcs - 14.76 USD
Net price for quantities from 3 pcs - 12.96 USDGross price for quantities from 3 pcs - 12.96 USD