+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0119-O

Module robotics: audio; amplifier; 3.3÷5VDC; IC: PAM8403; 18x20mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0119-O
TME Symbol:
DF-DFR0119-O

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
amplifier
Integrated circuit
PAM8403
Dimensions
18x20mm
Power
3W
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight7.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0119-O
1 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.