+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0258

Module robotics: shield; RS232; Arduino; D-Sub 9pin

Manufacturer: DFROBOT

Manufacturer part number:
DFR0258
TME Symbol:
DF-DFR0258

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
RS232
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Connection
D-Sub 9pin
Gross weight31.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
*
DFR0258
7 in TME stock
Net price for quantities from 1 pcs - 9.35 EURGross price for quantities from 1 pcs - 9.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.