+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0259

Module robotics: shield; RS485; Arduino; 5VDC; 55x53mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0259
TME Symbol:
DF-DFR0259

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
RS485
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Board dimensions
55x53mm
Supply voltage
  • 5V DC
Gross weight27.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
*
DFR0259
12 in TME stock
Net price for quantities from 1 pcs - 8.56 EURGross price for quantities from 1 pcs - 8.56 EUR
No. of pieces (Multiplicity: 1)