+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0264

Module robotics: Li-Po/Li-Ion charger; solar charger; 4.4÷6VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0264
TME Symbol:
DF-DFR0264

Specification

Manufacturer
DFROBOT
Type of robotics module
Li-Po/Li-Ion charger
Kind of module
solar charger
Max. charging current
0.5A
Output voltage
4.2V
Dimensions
33x33x12mm
Information
product is not a working device, but only component
Supply voltage
  • 4.4...6V DC
Gross weight12.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0264
1 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.