+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0287

Module robotics: display; 3.3VDC; 60x55x20mm; Resolution: 128x64

Manufacturer: DFROBOT

Manufacturer part number:
DFR0287
TME Symbol:
DF-DFR0287

Specification

Manufacturer
DFROBOT
Type of robotics module
display
Dimensions
60x55x20mm
Additional functions
integrated joystick
Display resolution
128x64
Kind of display used
LCD
Information
product is not a working device, but only component
Illumination
LED
Supply voltage
  • 3.3V DC
Gross weight32.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0287
5 in TME stock
Net price for quantities from 1 pcs - 12.11 EURGross price for quantities from 1 pcs - 12.11 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts