+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0327

Module robotics: shield; universal; Raspberry Pi; pin strips


Manufacturer: DFROBOT

Manufacturer part number:
DFR0327
TME Symbol:
DF-DFR0327

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
universal
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Connection
pin strips
Additional functions
builtin Arduino
Integrated circuit
ATmega32u4
Number of digital inputs
16
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight65.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
*
DFR0327
4 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts