+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0362

Module robotics: charging; induction charging; 1A; 5V; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0362
TME Symbol:
DF-DFR0362

Specification

Manufacturer
DFROBOT
Type of robotics module
charging
Kind of module
induction charging
Max. charging current
1A
Input voltage
5V
Information
product is not a working device, but only component
Output voltage
5V DC
Kit contents
  • receiver
  • transmitter
Gross weight25.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0362
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product