+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0363

Module robotics: charging; induction charging; 300mA; 5V; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0363
TME Symbol:
DF-DFR0363

Specification

Manufacturer
DFROBOT
Type of robotics module
charging
Kind of module
induction charging
Max. charging current
300mA
Input voltage
5V
Information
product is not a working device, but only component
Output voltage
5V DC
Kit contents
  • receiver
  • transmitter
Gross weight8.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0363
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.21 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 3 pcs - 7.24 EURGross price for quantities from 3 pcs - 7.24 EUR