+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0370

Module robotics: shield; CAN; Arduino; D-Sub 9pin,pin strips

Manufacturer: DFROBOT

Manufacturer part number:
DFR0370
TME Symbol:
DF-DFR0370

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
CAN
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Connection
D-Sub 9pin, pin strips
Additional functions
microSD card slot
Integrated circuit
MCP2515
Interface
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight38.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
*
DFR0370
4 in TME stock
Net price for quantities from 1 pcs - 22.00 GBPGross price for quantities from 1 pcs - 22.00 GBP
Net price for quantities from 3 pcs - 19.41 GBPGross price for quantities from 3 pcs - 19.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.