+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | robot control | |
Interface | I2C | |
Board dimensions | 67x42mm | |
Microcontroller | STM32F103RET6 | |
Kit contents | module | |
Manufacturer series | Romeo BLE Quad | |
Number of analog inputs | 5 | |
Number of inputs/outputs | 10 | |
Bluetooth version | 4.0 | |
Information | product is not a working device, but only component |