+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0438

Module robotics: LED; Gravity; 5VDC; 30x22mm; Colour: white

Manufacturer: DFROBOT

Manufacturer part number:
DFR0438
TME Symbol:
DF-DFR0438

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Manufacturer series
Gravity
Dimensions
30x22mm
Information
product is not a working device, but only component
Lamp colour
white
Supply voltage
  • 5V DC
Gross weight11.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT
*
DFR0438
Product withdrawn from the offer
Use the specification table below to search for similar products